Cart

MSB04041

SAURO MSB04041

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSB 5.00MM
Supplier: Sauro
Matchcode: MSB04041
Rutronik No.: COTERM6875
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4113 $
16.45 $

Prices

40 0.4113 $
1,000 0.3977 $
1,520 0.3841 $
2,520 0.3705 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?