Cart

MSB04001

SAURO

04P TERMINAL BLOCK MSB5.0
Supplier: Sauro
Matchcode: MSB04001
Rutronik No.: COREC32473
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.313 $
250.40 $

Prices

800 0.313 $
2,400 0.3082 $
4,000 0.2957 $
8,800 0.2856 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?