Cart

MSB03045

SAURO MSB03045

image shown is a representation only

SAURO

03P TERMINAL BLOCK MSB 5.08MM
Supplier: Sauro
Matchcode: MSB03045
Rutronik No.: COTERM7546
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.326 $
326.00 $

Prices

1,000 0.326 $
3,000 0.3205 $
5,000 0.3075 $
10,000 0.2971 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?