Cart

MSB02091

SAURO

02P TERMINAL BLOCK 5,00MM
Supplier: Sauro
Matchcode: MSB02091
Rutronik No.: COTERM8174
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request
0.172 $
275.20 $

Prices

1,600 0.172 $
4,800 0.1692 $
8,000 0.1623 $
16,000 0.1568 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?