Cart

MSB02005-0N

SAURO

02P TERMINAL BLOCK 5.08MM BLACK
Supplier: Sauro
Matchcode: MSB020050N
Rutronik No.: COTERM8104
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1977 $
316.32 $

Prices

1,600 0.1977 $
4,800 0.1912 $
8,000 0.1781 $
17,600 0.1676 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?