Cart

MSB02001-0000P

SAURO MSB02001-0000P

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSB 001-0000
Supplier: Sauro
Matchcode: MSB020010000P
Rutronik No.: COTERM6215
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request
0.1493 $
238.88 $

Prices

1,600 0.1493 $
4,800 0.147 $
8,000 0.141 $
17,600 0.1362 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?