Cart

MPS03Z06

SAURO MPS03Z06

image shown is a representation only

SAURO

03P TERM BLOCK MPS 10.16MM
Supplier: Sauro
Matchcode: MPS03Z06
Rutronik No.: COTERM7236
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
2.88 $
288.00 $

Prices

100 2.88 $
300 2.84 $
500 2.71 $
1,000 2.62 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MPS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?