Cart

MPS02Z06

SAURO MPS02Z06

image shown is a representation only

SAURO

02P TERM BLOCK MPS 10.16MM
Supplier: Sauro
Matchcode: MPS02Z06
Rutronik No.: COTERM7237
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
1.92 $
192.00 $

Prices

100 1.92 $
300 1.90 $
600 1.82 $
1,200 1.75 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MPS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?