- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

02P MPS TERM BLOCK 10.16MM
Supplier:
Sauro
Matchcode:
MPS02D06
Rutronik No.:
CONN4501
Unit Pack: 50
MOQ: 100
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
10.16 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 110 °C
- Current rating
-
76.0 A
- Voltage rating
-
450 V
- Series
-
MPS D06
- Feature materia
-
PA
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P MPS POWER TERM BLOCK 10.16
Packaging:
BULK
02P TERMINAL BLOCK VDE PEGS
Packaging:
BULK
02P TERMINAL BLOCK MSP 6.35
Packaging:
BULK
02P TERMINAL BLOCK 9,52MM
Packaging:
BULK
02P TERMINAL BLOCK MSG 5.00
Packaging:
BULK
02P TERMINAL BLOCK MSQ 7.50
Packaging:
BULK
02P TERMINAL BLOCK MSB5.0...
Packaging:
BULK
02P TERMINAL BLOCK MSG 10,00MM
Packaging:
BULK
02P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
02P TERMINAL BLOCK MSQ 5.08
Packaging:
BULK
Previous
Next