Cart

MCQH04001-0N

SAURO

04P TERM BLOCK 5,00MM H BLACK
Supplier: Sauro
Matchcode: MCQH040010N
Rutronik No.: CONN5163
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 110 °C
Series
MCQH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?