Cart

MCQ16001

SAURO

16P TERM BLOCK MSQ 5MM
Supplier: Sauro
Matchcode: MCQ16001
Rutronik No.: COTERM7824
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.58 $
516.00 $

Prices

200 2.58 $
600 2.48 $
1,200 2.39 $

Parameter

No.of contacts
16
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MCQ1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?