Cart

MCQ13001

SAURO

13P TERM BLOCK 5,00MM
Supplier: Sauro
Matchcode: MCQ13001
Rutronik No.: CONN5436
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.46 $
492.00 $

Prices

200 2.46 $
600 2.36 $
1,200 2.29 $

Parameter

No.of contacts
13
Contact pitch
5.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Series
MCQ
Feature materia
_OTHER
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?