Cart

MCQ10001

SAURO

10P TERM BLOCK 5,00MM
Supplier: Sauro
Matchcode: MCQ10001
Rutronik No.: CONN5296
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.82 $
364.00 $

Prices

200 1.82 $
600 1.75 $
1,000 1.69 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Series
MCQ
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?