Cart

MCQ08001

SAURO

08P TERM BLOCK 5,00MM
Supplier: Sauro
Matchcode: MCQ08001
Rutronik No.: CONN5438
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.52 $
608.00 $

Prices

400 1.52 $
1,200 1.45 $
2,000 1.41 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Series
MCQ
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?