Cart

MCQ07001

SAURO

07P TERM BLOCK MSQ 5MM
Supplier: Sauro
Matchcode: MCQ07001
Rutronik No.: COTERM6852
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
1.15 $
575.00 $

Prices

500 1.15 $
1,500 1.1032 $
2,500 1.0658 $

Parameter

No.of contacts
07
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MCQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?