Cart

MCQ05001

SAURO MCQ05001

image shown is a representation only

SAURO

05P TERM BLOCK MSQ 5MM
Supplier: Sauro
Matchcode: MCQ05001
Rutronik No.: COTERM6867
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.8308 $
332.32 $

Prices

400 0.8308 $
1,200 0.8175 $
2,000 0.7843 $
4,000 0.7577 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MCQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?