Cart

MCQ04005

SAURO MCQ04005

image shown is a representation only

SAURO

04P TERM BLOCK MSQ 5,08 SPRING
Supplier: Sauro
Matchcode: MCQ04005
Rutronik No.: COTERM7730
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.568 $
227.20 $

Prices

400 0.568 $
1,000 0.5493 $
1,600 0.5304 $
2,600 0.512 $

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
MCQ
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?