Cart

MCQ03002

SAURO

03P TERM BLOCK MSQ 10MM
Supplier: Sauro
Matchcode: MCQ03002
Rutronik No.: COTERM8113
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.59 $
236.00 $

Prices

400 0.59 $
1,200 0.5807 $
2,000 0.5571 $
4,400 0.5382 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MCQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?