Cart

MCQ03001

SAURO MCQ03001

image shown is a representation only

SAURO

03P TERM BLOCK MSQ 5MM
Supplier: Sauro
Matchcode: MCQ03001
Rutronik No.: COTERM6866
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.501 $
200.40 $

Prices

400 0.501 $
1,200 0.4928 $
1,600 0.4728 $
4,800 0.4568 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MCQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?