Cart

MCM04005

SAURO MCM04005

image shown is a representation only

SAURO

04P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: MCM04005
Rutronik No.: CONN1645
Unit Pack: 175
MOQ: 175
Packaging: BULK
In Stock
0.6363 $
111.35 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
16.0 A
Voltage rating
300 V
Series
MCM 005
Feature materia
PA
Feature funct.
Fixedstyle
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?