Cart

MCM04003

SAURO MCM04003

image shown is a representation only

SAURO

04P TERMINAL BLOCK CTM 5.08
Supplier: Sauro
Matchcode: MCM04003
Rutronik No.: COREC34479
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.857 $
214.25 $

Prices

250 0.857 $
750 0.8437 $
1,500 0.8094 $
3,000 0.7819 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MCM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?