Cart

MCM03005

SAURO MCM03005

image shown is a representation only

SAURO

03P TERMINAL BLOCK 5,08MM
Supplier: SAURO
Matchcode: MCM03005
Rutronik No.: CONN1643
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.776 $
388.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
16.0 A
Voltage rating
300 V
Series
MCM 005
Feature materia
PA
Feature funct.
Fixedstyle
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?