Cart

MCM010M3

SAURO MCM010M3

image shown is a representation only

SAURO

01P STRAIGHT MODULAR TB 7,5MM
Supplier: Sauro
Matchcode: MCM010M3
Rutronik No.: COREC31758
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1924 $
153.92 $

Prices

800 0.1924 $
1,200 0.186 $
2,800 0.1796 $
5,200 0.1733 $

Parameter

No.of contacts
01
Contact style
7.50 mm
Number of rows
01
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?