Cart

MCM01001

SAURO

01P TERMINAL BLOCK CTM 5.00
Supplier: Sauro
Matchcode: MCM01001
Rutronik No.: COTERM7973
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.21 $
210.00 $

Prices

1,000 0.21 $
3,000 0.2136 $
6,000 0.2049 $
11,000 0.198 $

Parameter

No.of contacts
01
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MCM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?