Cart

KMTBH02008TN

SAURO

02P MINI TERM. BLOCK 3,50MM STH
Supplier: Sauro
Matchcode: KMTBH02008TN
Rutronik No.: COTERM7692
Unit Pack: 350
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
01
Contact style
3.50 mm
Number of rows
02
Termin.style
THR
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MTBH
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?