Cart

KMSBH02001TN

SAURO

02P TERM.BLOCK 5MM STR STH
Supplier: Sauro
Matchcode: KMSBH02001TN
Rutronik No.: COTERM8055
Unit Pack: 230
MOQ: 460
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
KMSB 2001
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?