Cart

KITKOSTAL01

SAURO

2 FEMALE CONN. 1BRIDGE
Supplier: Sauro
Matchcode: KITKOSTAL01
Rutronik No.: COREC33874
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Number of rows
01
Contact style
_OTHER
Series
KITK TAL01
Feature funct.
275°C
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?