Cart

KCTMH050P8TN

SAURO

05P TERMINAL BLOCK
Supplier: Sauro
Matchcode: KCTMH050P8TN01
Rutronik No.: CONN2562
Unit Pack: 250
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
KCTM 50P8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?