Cart

ESA14003140

SAURO

LABEL 5MM H 3.81MM 31..40
Supplier: Sauro
Matchcode: ESA14003140
Rutronik No.: COTERM7668
Unit Pack: 12
MOQ: 120
Packaging: BULK
On request
0.1174 $
14.09 $

Prices

120 0.1174 $
600 0.1126 $
1,800 0.1088 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
ESA14
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?