Cart

CVF200R1

SAURO CVF200R1

image shown is a representation only

SAURO

20P TERMINAL BLOCK CVF5MM R1
Supplier: Sauro
Matchcode: CVF200R1
Rutronik No.: COTERM7752
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
3.68 $
736.00 $

Prices

200 3.68 $
600 3.52 $
1,000 3.40 $

Parameter

No.of contacts
20
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF2
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?