Cart

CVF190S5

SAURO

19P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: CVF190S5
Rutronik No.: COTERM8179
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
4.22 $
844.00 $

Prices

200 4.22 $
600 4.04 $
1,000 3.91 $

Parameter

No.of contacts
19
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?