Cart

CVF160D5-0M

SAURO CVF160D5-0M

image shown is a representation only

SAURO

16P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF160D50M
Rutronik No.: COTERM7427
Unit Pack: 50
MOQ: 400
Packaging: BULK
On request
3.57 $
1,428.00 $

Prices

400 3.57 $
1,200 3.44 $

Parameter

No.of contacts
16
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?