Cart

CVF150L1

SAURO

15P VERTICAL FEMALE CONN. 5,00
Supplier: Sauro
Matchcode: CVF150L1
Rutronik No.: COTERM8168
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.90 $
870.00 $

Prices

300 2.90 $
600 2.78 $
1,200 2.69 $

Parameter

No.of contacts
15
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?