Cart

CVF140L1

SAURO CVF140L1

image shown is a representation only

SAURO

14P TERMINAL BLOCK CVF5MM
Supplier: Sauro
Matchcode: CVF140L1
Rutronik No.: COTERM7265
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
708.00 $

Prices

300 2.36 $
525 2.28 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?