Cart

CVF120R1

SAURO

12 VERTICAL FEMALE CONN.5,00
Supplier: Sauro
Matchcode: CVF120R1
Rutronik No.: COTERM8083
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.32 $
696.00 $

Prices

300 2.32 $
900 2.23 $
1,500 2.15 $

Parameter

No.of contacts
12
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?