- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

10P TERMINAL BLOCK CVF5MM R1
Supplier:
Sauro
Matchcode:
CVF100R1
Rutronik No.:
COTERM6436
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
10
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
300 V
- Series
-
CVF 0R1
- Feature materia
-
PA
- Feature funct.
-
ScrewPlug
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P TERMINAL BLOCK CIF5.00
Packaging:
BULK
10P TERMINAL BLOCK CIM5.00
Packaging:
BULK
10P TERMINAL BLOCK MSB5.00
package:
MSB
Packaging:
BULK
10P TERMINAL BLOCK CIM5.00
Packaging:
BULK
CIM MALE CONNECTOR...
Packaging:
BULK
10P SCREW TERMINAL BLOCK
Packaging:
BULK
10P SCREW TERMINAL BLOCK
Packaging:
BULK
10P TERMINALBLOCK 5,00MM
package:
KBW
Packaging:
BULK
10P FIXED TERMINAL BLOCK...
Packaging:
BOX
10P TERM BLOCK 5,00MM
Packaging:
BULK
Previous
Next