Cart

CVF100L5

SAURO

10P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF100L5
Rutronik No.: COTERM6800
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.85 $
740.00 $

Prices

400 1.85 $
1,200 1.77 $
2,000 1.72 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CVF1
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?