Cart

CVF100L1

SAURO CVF100L1

image shown is a representation only

SAURO

10P VERTICAL FEMALE CONN
Supplier: Sauro
Matchcode: CVF100L1
Rutronik No.: COREC31926
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.85 $
740.00 $

Prices

400 1.85 $
1,200 1.77 $
2,000 1.71 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?