Cart

CVF090L5

SAURO CVF090L5

image shown is a representation only

SAURO

09P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF090L5
Rutronik No.: COTERM7448
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
1.65 $
825.00 $

Prices

500 1.65 $
1,500 1.59 $
2,500 1.53 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?