Cart

CVF070L5

SAURO CVF070L5

image shown is a representation only

SAURO

07P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF070L5
Rutronik No.: COTERM7446
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
1.29 $
903.00 $

Prices

700 1.29 $
1,400 1.24 $
2,800 1.19 $

Parameter

No.of contacts
07
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?