Cart

CVF070D1

SAURO CVF070D1

image shown is a representation only

SAURO

07P TERMINAL BLOCK CVF 5.00
Supplier: Sauro
Matchcode: CVF070D1
Rutronik No.: COTERM5941
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
845.00 $

Prices

500 1.69 $
1,000 1.63 $

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?