Cart

CVF060R7

SAURO CVF060R7

image shown is a representation only

SAURO

06P TERMINAL BLOCK CVF7.62 R7
Supplier: SAURO
Matchcode: CVF060R7
Rutronik No.: COTERM6453
Unit Pack: 125
MOQ: 250
Packaging: BULK
Please login
2.57 $
642.50 $

Prices

250 2.57 $
750 2.53 $
1,250 2.42 $
2,250 2.35 $

Parameter

No.of contacts
06
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CVF 0R7
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?