Cart

CVF060L1

SAURO CVF060L1

image shown is a representation only

SAURO

06P TERMINAL BLOCK CVF5MM
Supplier: Sauro
Matchcode: CVF060L1
Rutronik No.: COTERM6316
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.18 $
472.00 $

Prices

400 1.18 $
800 1.16 $
1,600 1.1126 $
3,200 1.0748 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?