- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

06P TERMINAL BLOCK FEMALE 5,00MM
Supplier:
Sauro
Matchcode:
CVF060L1
Rutronik No.:
CONN4125
Unit Pack: 200
MOQ: 200
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
300 V
- Series
-
CVF 0L1
- Feature materia
-
PA
- Feature funct.
-
ScrewPlug
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P TERMINAL BLOCK CIF5.00
Packaging:
BULK
06P TERM BLOCK MSQ 5MM
Packaging:
BULK
06P TERMINAL BLOCK CIM5.00
Packaging:
BULK
06P CONN. LOCKING SCREW...
Packaging:
BULK
06P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
06P TERMINAL BLOCK MSG 5.00MM
Packaging:
BULK
06P TERMINAL BLOCK MSM 5,00
Packaging:
BULK
06P TERMINAL BLOCK CIM 120°C
Packaging:
BULK
06P HEADER BLACK 5,00MM
Packaging:
BULK
06P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
Previous
Next