Cart

CVF050R5

SAURO CVF050R5

image shown is a representation only

SAURO

05P TERMINAL BLOCK CVF5.08 R5
Supplier: Sauro
Matchcode: CVF050R5
Rutronik No.: COTERM5860
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.9583 $
479.15 $

Prices

500 0.9583 $
1,000 0.9429 $
2,000 0.9046 $
4,000 0.8739 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?