Cart

CVF050R5

SAURO CVF050R5

image shown is a representation only

SAURO

05P TERMINAL BLOCK CVF5.08 R5
Supplier: Sauro
Matchcode: CVF050R5
Rutronik No.: COTERM5860
Unit Pack: 250
MOQ: 500
package: CVF
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8197 $
409.85 $

Prices

500 0.8197 $
1,000 0.7915 $
1,500 0.7632 $

Parameter

No.of contacts
05
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Family
BTB
Automotive
NO
Package
CVF
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?