Cart

CVF050R1

SAURO

05P TERMINAL BLOCK CVF5MM R1
Supplier: Sauro
Matchcode: CVF050R1
Rutronik No.: COTERM6892
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
0.6543 $
163.58 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CVF 0R1
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?