Cart

CVF040W5

SAURO CVF040W5

image shown is a representation only

SAURO

04P TERMINAL BLOCK CVF5.08MM
Supplier: Sauro
Matchcode: CVF040W5
Rutronik No.: COTERM7750
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.7503 $
450.18 $

Prices

600 0.7503 $
1,200 0.7383 $
2,400 0.7083 $
4,800 0.6843 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?