CVF040M5

image shown is a representation only
Supplier: Sauro
Matchcode: CVF040M5
Rutronik No.: CONN3582
Unit Pack: 300
MOQ: 600
Packaging: BULK
Parameter
- No.of contacts
- 04
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 120 °C
- Current rating
- 15.0 A
- Voltage rating
- 300 V
- Series
- CVF 0M5
- Feature materia
- PA
- Feature funct.
- ScrewPlug
- Family
- TERM.BLOCK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 6 weeks