Cart

CVF040L5

SAURO CVF040L5

image shown is a representation only

SAURO

04P TERMINAL BLOCK FEMALE 5.08
Supplier: Sauro
Matchcode: CVF040L5
Rutronik No.: COTERM7245
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.785 $
471.00 $

Prices

600 0.785 $
1,200 0.7731 $
2,400 0.7417 $
4,800 0.7166 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?